ABB GJL Contactor, 42V ac Coil, 3-Pole, 2.2 kW, 3 NO/0 NC
- RS Stock No.:
- 722-049
- Mfr. Part No.:
- GJL1211009R0102
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$102.93
(exc. GST)
$113.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.93 |
*price indicative
- RS Stock No.:
- 722-049
- Mfr. Part No.:
- GJL1211009R0102
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 2.2kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 12A | |
| Depth | 45.2mm | |
| Length | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 2.2kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 12A | ||
Depth 45.2mm | ||
Length 47.7mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 47.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a Compact solution designed for efficiently managing single or three-phase loads up to 4 kW. Engineered with reliability in mind, this three-pole contactor features one auxiliary contact and soldering pins, making it Ideal for installations where space is limited and performance is critical. Its silent Coil operation and rail mounting capability enhance usability, ensuring that it fits seamlessly into residential, commercial, and industrial applications. With a robust design that allows for AC and DC voltage handling, the mini contactor provides a dependable solution for controlling electrical circuits, showcasing innovation from ABB for modern electrical demands.
Compact design suitable for constrained spaces, ensuring versatility in various applications
Silent Coil operation enhances comfort in residential and commercial settings
Capable of switching loads of up to 4 kW, providing powerful control for different circuit demands
Rail mounting feature simplifies installation, saving time and effort during setup
Rated for multiple voltage types, accommodating diverse electrical environments
Reliability in demanding conditions with a mechanical durability rated for 10 million operations, ensuring long-term performance
Auxiliary contacts allow for additional control options, enhancing functionality in systems
Robust specifications meeting standards such as IEC and UL, underlining safety and efficiency
Soldering pins provide a secure connection, essential for reliable performance in critical applications
- RS Stock No. 0721277
- Mfr. Part No. GJL1311003R8105
Each
$114.46
- RS Stock No. 8007264
- Mfr. Part No. 1SFL547002R1111 AF265-30-11-11
Each
$3,257.54
- RS Stock No. 2247337
- Mfr. Part No. BF1801A400
Each
$173.68
- RS Stock No. 2111484
- Mfr. Part No. 1SAE231111R0113
Each
$199.06
Related links
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 240 V dc Coil 2.2 kW, 3 NO/0 NC
- Schneider Electric TeSyS D Contactor 3-Pole 2.2 kW 42V ac 690V ac/dc











