ABB GJL Contactor, 42V ac Coil, 3-Pole, 2.2 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$102.93

(exc. GST)

$113.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$102.93

*price indicative

RS Stock No.:
722-045
Mfr. Part No.:
GJL1211009R0012
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

42V ac

Number of Poles

3

Power Rating

2.2kW

Series

GJL

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

0 NO/1 NC

Terminal Type

Solder Pin

Contactor Application

Contactor

Operational Current Ie

12A

Depth

45.2mm

Length

47.7mm

Standards/Approvals

IEC/EN 60947-1

Width

47.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor is a highly Compact solution designed for efficient control in both residential and industrial applications. Rated for 42 V AC, this mini contactor features three normally open and no normally closed contacts, ensuring reliable operation in space-constrained environments. Engineered to handle single or three-phase loads up to 4 kW and 12 A, it offers silent Coil functionality and is equipped with an indication for switch positioning. With its integrated rail mounting options, this product is optimal for applications prioritising reliability and Compactness.

Compact design Ideal for space-restricted installations

Rated for loads up to 4 kW, offering versatility in use

Silent Coil operation enhances user experience in quiet environments

Includes one auxiliary contact for expanded functionality

Rail mount compatible, simplifying installation in various configurations

Built-in switch position indication for ease of use

Reliable choice for controlling single or three-phase circuits

Manufactured to meet strict industry standards for quality and safety

Related links