ABB GJH Contactor Relay, 60V dc Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

$104.89

(exc. GST)

$115.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.89

*price indicative

RS Stock No.:
721-523
Mfr. Part No.:
GJH1213001R0223
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

60V dc

Number of Poles

4

Series

GJH

Mount Type

Rail Mount

Function

Contactor Relay

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Terminal

Contactor Application

Contactor Relay

Operational Current Ie

4A

Standards/Approvals

IEC/EN 60947-1

Width

52.5mm

Depth

57.5mm

Length

46.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is designed for Compact and reliable control signal switching in residential, commercial, and industrial applications. This highly efficient relay features a robust four-pole design with screw terminals, capable of managing control signals of up to 3 A at 400 V (AC-15). With a noiseless and hum-free coil, it ensures a smooth operation alongside a clear switch position indication. Ideal for environments where space is limited, the mini contactor relay guarantees dependable performance and optimal reliability, making it an essential component for any control circuit setup requiring precision and durability.

Compact four-pole design ensures efficient use of space

Screw terminals facilitate easy installation and connection

Noiseless Coil operation reduces acoustic disturbances

Switch position indication offers clear feedback on operational status

Reliable performance for control signal switching up to 3 A / 400 V

Rated operational voltage of 60 V DC enhances versatility

High mechanical durability with 10 million operational cycles

Wide ambient temperature range supports various installation environments

Resistance to shock and vibration increases product reliability

Compliant with IEC and UL standards for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy