ABB GJH Contactor Relay, 42V dc Coil, 4-Pole
- RS Stock No.:
- 721-522
- Mfr. Part No.:
- GJH1213001R0222
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$104.89
(exc. GST)
$115.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.89 |
*price indicative
- RS Stock No.:
- 721-522
- Mfr. Part No.:
- GJH1213001R0222
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Length 46.5mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for efficient control in Compact spaces. Engineered with a robust four-pole configuration and screw terminals, this relay excels in applications demanding reliability and minimal footprint, commonly found in residential, commercial, and industrial settings. Capable of switching control signals up to 3 A at 400 V (AC-15), it also offers noiseless operation with an integrated switch position indication. Its versatile design makes it Ideal for controlling various auxiliary circuits, ensuring smooth functionality in diverse environments.
Compact design ensures optimal use of limited space
Four-pole configuration provides versatile control over circuits
Noiseless and hum-free Coil enhances operational comfort
Integrated switch position indication facilitates easy monitoring
Rated operational current of 4 A ensures reliable performance
Screw Terminal connections allow for straightforward wiring
Durable mechanical life rated for 10 million operations supports long-lasting use
Operating temperature range from -25 °C to +55 °C for diverse environmental adaptability
Meets multiple IEC and UL standards for safety and compliance
Suitable for applications with control signals up to 3 A at 400 V (AC-15)