ABB GJL131 Contactor, 24V ac Coil, 4-Pole, 20 A, 5.5 kW 24V ac, 2 NO/2 NC, 690V

This image is representative of the product range

Subtotal (1 unit)*

$112.67

(exc. GST)

$123.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.67

*price indicative

RS Stock No.:
721-290
Mfr. Part No.:
GJL1311501R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

0

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw

Contactor Application

Control Unit

Operational Current Ie

20A

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Length

46.7mm

Depth

46.7mm

Width

52.5mm

Pole and Throw Configuration

4P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Current Rating, 24V AC Coil Voltage - GJL1311501R0001


This contractor is a Compact switching device designed to control electrical loads in commercial, industrial and residential installations. It operates with a low-voltage control input and switches multiple poles to manage motors and other three-phase or multi-circuit loads, providing a space-efficient solution for automated control panels and distribution boards.

Features and Benefits:


• 24V AC control input enables low-voltage signalling and easy integration
• Four switching poles provide simultaneous multi-circuit interruption
• 20A operational current permits medium-duty motor and load handling
• 690V rated switching supports high-voltage applications up to system limits
• Screw terminals ensure secure connections and straightforward wiring
• Conforms to IEC/EN and UL standards for recognised electrical practice

Applications


• Suitable for motor starters and contactor-based motor control circuits
• Ideal for lighting and heating zone switching in commercial buildings
• Used with automation panels requiring Compact multi-pole switching
• Can be used for residential centralised control of multiple circuits

What mounting options are available for panel installation?


It can be fitted on DIN rail systems or secured directly to a wall-mounted surface, allowing flexible panel layouts.

How does the device perform in temperature-varying environments?


The unit operates within a defined ambient range from -25°C up to 55°C to suit typical indoor electrical installations.

What is the switching configuration in its normal state?


The device presents two normally open and two normally closed contacts when in its resting position, enabling mixed-circuit control schemes.

How Compact is the unit for tight enclosures?


Width measures 52.5mm with a shallow profile depth of 46.7mm to assist fitting into confined control cabinets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy