ABB GJL131 Contactor, 24V ac Coil, 3-Pole, 20 A, 5.5 kW 24V ac, 4 NO, 690V
- RS Stock No.:
- 253-4802
- Mfr. Part No.:
- GJL1311009R0101
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$1,740.24
(exc. GST)
$1,914.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $174.024 | $1,740.24 |
*price indicative
- RS Stock No.:
- 253-4802
- Mfr. Part No.:
- GJL1311009R0101
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Commercial | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 47.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Commercial | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 47.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 12A Contact Current, 24V AC Coil Voltage - GJL1311009R0101
Features and Benefits:
• 3P configuration delivering 12 A operational current
• Rated for switching up to 690V enabling high-voltage circuit use
• Power handling of 5.5 kW for small motor drives
• One normally open auxiliary contact for status signalling
• Solder-pin terminals for secure PCB or connector attachment
Applications
• Ideal for automation panels requiring Compact switching elements
• Used with commercial HVAC systems for fan and pump control
• Can be used for load switching in building services distribution
What mounting method is provided for integration into distribution racks?
What environmental range can it withstand during operation?
How many switch poles are incorporated and what is their arrangement?
What standards cover its electrical and safety performance?
What type of auxiliary contact does it provide for control circuits?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V