ABB GJL131 Contactor, 220V, 240 V, 220 V, 240 V Coil, 4-Pole, 20 A, 5.5 kW 220V, 240 V, 4 NO, 690V

This image is representative of the product range

Subtotal (1 unit)*

$112.67

(exc. GST)

$123.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.67

*price indicative

RS Stock No.:
721-288
Mfr. Part No.:
GJL1311201R8000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

220V, 240V, 220V, 240V

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Operational Current Ie

20A

Control Circuit Voltage Uc

220V, 240V

Contactor Application

Commercial

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

46.7mm

Depth

46.7mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

4P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Current Rating, 220V Coil Voltage - GJL1311201R8000


This contactor is a Compact switching device designed to control electrical power circuits in commercial settings, providing reliable four-pole switching for motors and other loads. It is intended for installation on DIN rail or fixed to a wall and operates with a 220/240V control circuit to manage currents up to 20 A while switching voltages up to 690 V.

Features and Benefits:


• Four-pole switching enables full-phase disconnection for three-phase loads
• 20 A operational current supports moderate-power motor control
• 220/240V control circuit permits direct interfacing with common supply control voltages
• 5.5 kW power rating allows handling of small- to mid-range motor loads
• Screw terminals provide secure conductor connections and easy maintenance
• Conforms to IEC/EN and UL 60947 standards for recognised safety criteria

Applications


• Suitable for motor starters in light industrial automation systems
• Ideal for control panels managing HVAC compressors and fans
• Used with machinery requiring four-pole isolation at up to 690 V
• Can be used for modular installations on DIN rails in electrical cupboards
• Used for fixed wall-mounted control of commercial pumping systems

What environmental temperature range can it withstand during operation?


It operates reliably between -25 °C and 55 °C, accommodating both cold-start conditions and warm plant-room environments.

How is the device secured within an electrical enclosure?


It mounts either onto standard DIN-rail profiles for modular assemblies or is fastened directly to a wall for permanent installations.

What is the electrical configuration of its main contacts?


The main contact set comprises four normally open poles configured to switch three-phase supplies and an additional pole as required.

Which Terminal arrangement is provided for wiring?


All line and control conductors connect via screw-type terminals designed for robust clamping and straightforward servicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy