ABB GJL131 Contactor, 380V, 415 V, 380 V, 415 V Coil, 3-Pole, 20 A, 5.5 kW 380V, 415 V, 4 NO, 690V
- RS Stock No.:
- 721-287
- Mfr. Part No.:
- GJL1311009R8105
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$118.57
(exc. GST)
$130.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | $118.57 |
*price indicative
- RS Stock No.:
- 721-287
- Mfr. Part No.:
- GJL1311009R8105
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 380V, 415V, 380V, 415V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Commercial | |
| Control Circuit Voltage Uc | 380V, 415V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 380V, 415V, 380V, 415V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Contactor Application Commercial | ||
Control Circuit Voltage Uc 380V, 415V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 47.5mm | ||
Length 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 12A Contact Current, 5.5kW Power Rating - GJL1311009R8105
Features and Benefits:
• Rated operational current 12 A supports moderate load demands
• Power handling 5.5 kW enables small motor applications
• Control circuit voltage 380 V/415V suits standard supply systems
• Rated contact voltage 690V provides high-voltage compatibility
• Solder pin terminals permit secure PCB or connector connections
Applications
• Ideal for automation panels requiring DIN-rail components
• Used for switching three-phase heaters and resistive loads
• Can be used for small pump and fan motor control circuits
• Used with control systems needing a single auxiliary contact
What ambient temperature range can it operate within?
How many auxiliary contacts are provided and in what configuration?
What mounting method is required for installation?
How many main poles does it contain and what is the pole configuration?
Which standards does it comply with for use in industrial setups?
Related links
- ABB GJL131 Contactor 415 V 415 V Coil 12 A 415 V 690V
- ABB GJL131 Contactor 415 V 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 415 V 415 V Coil 12 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL131 Contactor 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 415 V Coil 20 A 415 V 690V dc
- ABB GJL121 Contactor 415 V Coil 20 A 3 NO/1 NC, 690V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V