ABB GJL Contactor, 42V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$118.57

(exc. GST)

$130.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.57

*price indicative

RS Stock No.:
721-272
Mfr. Part No.:
GJL1311003R0102
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

42V ac

Product Type

Contactor

Number of Poles

3

Power Rating

3kW

Series

GJL

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Flat-Pin

Contactor Application

Contactor

Operational Current Ie

20A

Depth

57.5mm

Standards/Approvals

IEC/EN 60947-1

Length

46.7mm

Width

52.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor is designed for superior control of single or three-phase loads up to 5.5 kW under demanding conditions. Its Compact design accommodates space constraints while delivering reliable performance with three normally open (NO) contacts and one auxiliary contact. Ideal for various applications across residential, commercial, and industrial settings, this contactor incorporates silent operation, a clear switch position indicator, and versatile mounting options, making it an essential component for effective load management and control.

Robust mounting options for rail or wall installation facilitate easy integration

Durability assured with a mechanical endurance of up to 10 million operations

Designed to withstand a maximum ambient temperature of 55 °C, ensuring longevity in high-temperature environments

Complies with key international standards, ensuring reliability and safety in operation

Offers flexibility with conventional free-air thermal current of 20 A, accommodating various load requirements

Ideal for controlling industrial machinery or electrical systems with significant efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy