ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 200 kW, 4 NO
- RS Stock No.:
- 721-004
- Mfr. Part No.:
- 1SFL607102R1300
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$6,815.80
(exc. GST)
$7,497.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,815.80 |
*price indicative
- RS Stock No.:
- 721-004
- Mfr. Part No.:
- 1SFL607102R1300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 200kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 400A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 184mm | |
| Length | 180mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 200kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 400A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 184mm | ||
Length 180mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust 4 pole device designed for high-performance motor control and power switching. Rated for 1000 V IEC and 600 V UL, it efficiently controls motors up to 200 kW at 400 V AC (AC-3) and manages power circuits up to 525 A (AC-1). With an Advanced control voltage range of 100 to 250 V across 50/60 Hz and DC, this contactor efficiently accommodates significant voltage variations, streamlining panel energy consumption while ensuring reliable operation in fluctuating environments. The built-in surge protection and the option for extension with auxiliary contact blocks and accessories make it a versatile and Compact solution for various industrial applications.
Designed for 1000 V IEC or 600 V UL applications, providing robust operational safety
Supports motors up to 200 kW at 400 V AC for diverse industrial control needs
Accommodates large control voltage variations, lowering energy costs and enhancing system reliability
Features integrated surge protection, ensuring long-term operational integrity
Block type design allows for easy extension with additional auxiliary contact blocks
Includes a comprehensive mounting kit with all necessary installation components
Optimised for high frequency operation, allowing 300 cycles per hour for increased efficiency
Rated insulation voltage up to 1000 V, supporting diverse electrical environments
Offers multiple connection capacities for versatile installation options
Coil consumption efficiency reduces energy waste, enhancing overall system performance
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO