ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 220 kW, 3 NO/0 NC
- RS Stock No.:
- 716-994
- Mfr. Part No.:
- 1SFL577001R6922
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$5,608.27
(exc. GST)
$6,169.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,608.27 |
*price indicative
- RS Stock No.:
- 716-994
- Mfr. Part No.:
- 1SFL577001R6922
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 220kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 600A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Length | 216mm | |
| Depth | 278mm | |
| Width | 186mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 220kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 600A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Length 216mm | ||
Depth 278mm | ||
Width 186mm | ||
- COO (Country of Origin):
- SE
The ABB Block contactor is designed for efficient motor control and robust power management. This versatile contactor operates effectively in applications requiring switching of motors up to 200 kW at 400 V AC and can handle a substantial load of up to 600 A for power circuits. Its innovative AF technology accommodates a wide control voltage range of 48-130 V, ensuring reliable performance even in fluctuating conditions. With pre-mounted auxiliary contacts and a Compact design featuring integrated surge protection, it promotes energy savings and enhances operational stability. Ideal for commercial and industrial use, this product is built to facilitate both easy integration and extensive accessory compatibility.
Accommodates a wide control voltage range of 48-130 V for versatile applications
Handles motor loads up to 200 kW, ensuring powerful motor control
Supports switching of power circuits up to 600 A, enhancing operational flexibility
Includes pre-mounted auxiliary contacts for enhanced functionality right out of the box
Integrates built-in surge protection, safeguarding connected equipment
Features a Block type design for easy expansion with additional accessories
Optimises panel energy consumption, contributing to cost-effective operation
Offers high durability with a mechanical lifespan of up to 3 million cycles
Designed for ambient conditions from -40 to +70 °C, ensuring reliability across environments
Complies with global standards, providing peace of mind in quality and safety
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC