ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 132 kW, 4 NO
- RS Stock No.:
- 716-988
- Mfr. Part No.:
- 1SFL547102R1222
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$5,442.99
(exc. GST)
$5,987.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,442.99 |
*price indicative
- RS Stock No.:
- 716-988
- Mfr. Part No.:
- 1SFL547102R1222
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Length | 180mm | |
| Width | 184mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Length 180mm | ||
Width 184mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust operational reliability, Ideal for controlling motors up to 132 kW in industrial environments. The device supports both IEC and UL ratings, managing voltages of up to 1000 V AC and 600 V UL. With pre-mounted auxiliary contacts and comprehensive surge protection, this contactor ensures enhanced energy efficiency and dependable performance, even in fluctuating power conditions. Its versatile design integrates easily with add-on accessories and includes a complete mounting kit, making it perfect for streamlined installation and maintenance. This contactor embodies Advanced technology, affirming its position as a superior choice for power management and control.
Four poles allow for efficient motor control, boosting operational performance
Designed for a wide control voltage range of 48 to 130 V, suitable for both AC and DC applications
Built-in surge protection contributes to prolonged lifespan and reduced maintenance needs
Compact block-type design supports easy expansion with additional accessory blocks
Rated operational current of up to 400 A in AC-1, enhancing versatility in applications
Thermal current ratings ensure reliability under varying temperature conditions
Mechanical durability rated for up to 5 million cycles ensures longevity
Degree of protection IP20 for Coil terminals, safeguarding against external factors
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO