ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-728
- Mfr. Part No.:
- 1SFL467001R1222
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,177.16
(exc. GST)
$2,394.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,177.16 |
*price indicative
- RS Stock No.:
- 716-728
- Mfr. Part No.:
- 1SFL467001R1222
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Depth | 150mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Depth 150mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust control in industrial settings, providing reliable operation for motor control and power circuit switching. Designed for high performance, it manages motors up to 75 kW at 400 V AC and ensures operational efficiency with a wide control voltage range of 48 to 130 V, accommodating significant voltage variations. The contactor features a Compact design with built-in surge protection and is easily extendable with auxiliary contact blocks, making it an adaptable solution for varying operational needs.
Supports motor control up to 75 kW at 400 V AC, ensuring powerful operation
Wide control voltage range (48 to 130 V) for enhanced adaptability in unstable networks
Built-in surge protection for improved durability and safety
Block-type design allows easy extensions with auxiliary contact blocks and accessories
Operating temperature range of -40 °C to +70 °C for versatility in extreme conditions
High rated operational voltage of 1000 V for extensive applications
Flexible connection capacity facilitates various cable arrangements for installation simplicity
Rated breaking capacities ensure reliable performance without compromising safety
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC