ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC

Subtotal (1 unit)*

$3,584.27

(exc. GST)

$3,942.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,584.27

*price indicative

RS Stock No.:
716-592
Mfr. Part No.:
1SFL547002R1200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

132kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

350A

Depth

225mm

Length

180mm

Width

140mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed to efficiently manage high-power electrical circuits with voltage ratings of up to 1000 V AC. Whether for controlling motors up to 132 kW at 400 V or handling power circuits up to 400 A, this contactor ensures reliable operation even under demanding conditions. Its Advanced technology allows for a wide control voltage range of 48 to 130 V, optimising energy consumption while maintaining performance within unstable networks. Designed with built-in surge protection, it offers an integrated solution that combats electrical disturbances, and enhances overall functionality for various industrial applications.

Advanced technology supports high operational efficiency and reliability

Wide control voltage range reduces energy consumption and improves performance stability

Built-in surge protection provides enhanced safety and maintains operational integrity

Compact Block design allows for easy extension with auxiliary contact Blocks and accessories

Thermal current rating of 400 A ensures robust operation in diverse environments

Mechanical durability of 5 million cycles ensures longevity and reduced maintenance needs

NEMA Size 5 suitability allows for high horsepower ratings in industrial settings

Flexible connecting capacity accommodates various cable sizes for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy