ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-476
- Mfr. Part No.:
- 1SFL487002R1122
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,306.22
(exc. GST)
$2,536.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,306.22 |
*price indicative
- RS Stock No.:
- 716-476
- Mfr. Part No.:
- 1SFL487002R1122
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Length | 152mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Depth 196mm | ||
Length 152mm | ||
Width 105mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is expertly engineered to deliver reliable control for industrial motors and power circuits. Designed with a robust Block type structure, this 3 pole contactor seamlessly controls motors up to 90 kW at 400 V AC or 125 hp at 480 V UL, making it perfect for various demanding applications. Its wide control voltage range of 24 to 60 V AC and 20 to 60 V DC ensures stable performance even in variable conditions.
Designed for heavy-duty motor control with a maximum switching capacity of 275 A (AC-1)
Integrated surge protection enhances system reliability and reduces potential downtime
Thermal current ratings ensure consistent performance at various temperatures, up to 250 A
Block type design allows for easy addition of auxiliary contact blocks for expanded functionality
Includes a comprehensive mounting kit with essential installation components, simplifying setup
Mechanical durability rated for 5 million operations supports long-term use and reliability
Compact dimensions and lightweight design facilitate efficient space utilisation in control panels
IP40 rated auxiliary terminals and IP20 rated Coil terminals provide protection against environmental factors
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC