Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 18.5 kW 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$429.93

(exc. GST)

$472.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.93

*price indicative

RS Stock No.:
670-276
Mfr. Part No.:
3RT2028-1AB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Power Rating

18.5kW

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

38A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

141mm

Length

85mm

Width

45mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for efficient control of electrical power in industrial applications. This versatile device handles operational currents of up to 38 A and is suitable for AC-3 and AC-3e applications. Its Compact S0 size and removable auxiliary switch adapt effortlessly to various setups, ensuring optimum performance. With a robust lifespan of up to 10 million operating cycles, it promises reliability in demanding environments, withstanding ambient temperatures ranging from -25 to +60 °C. The product also boasts impressive surge voltage resistance, rated at 6 kV, making it suitable for high-stress applications. Moreover, its eco-conscious design includes a low environmental footprint during operation, presenting a responsible choice for contemporary engineering demands.

Three-pole configuration optimises power distribution

24 V AC control supply voltage for accurate operation

High shock resistance ensures durability under adverse conditions

Auxiliary contacts provide extended functionality for control applications

Maintenance-free operation with an impressive mechanical service life

Wide range of operational currents available, allowing adaptability to various motors

Eco-friendly product with a documented environmental footprint

Screw Terminal connections facilitate simple and secure wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy