Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 18.5 kW 24V, 3 NO
- RS Stock No.:
- 669-982
- Mfr. Part No.:
- 3RT2028-1DB40
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$592.16
(exc. GST)
$651.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.16 |
*price indicative
- RS Stock No.:
- 669-982
- Mfr. Part No.:
- 3RT2028-1DB40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Depth | 107mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Depth 107mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable and efficient control of electrical circuits. This robust solution operates with a rated current of 38 A at AC-3 for a voltage of up to 690 V, making it Ideal for various industrial applications. It features a Compact design with plug-in varistors for added safety, and it is compatible with 24 V DC auxiliary circuits. The contactor ensures long-lasting performance with a mechanical service life of up to 10 million cycles, while also providing consistent operation across varying environmental conditions from -25 °C to +60 °C. Its sleek size S0 also allows for easy installation in confined spaces, ensuring that performance is met even in demanding environments.
Compatible with AC-3 and AC-4 operation, enhancing versatile use in various applications
Supports an insulation voltage rated at 690 V, ensuring robust performance in high voltage scenarios
Low power loss in operational settings, contributing to energy efficiency with a maximum of 9.6 W
Designed for superior shock resistance, rated for 10g impacts, ensuring durability in challenging conditions
IP20 rated protection class enhances its suitability for various operational environments
Allows for straightforward mounting options, facilitating installation in tight spaces
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 400V ac
