Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 18.5 kW 24V, 3 NO
- RS Stock No.:
- 669-983
- Mfr. Part No.:
- 3RT2028-2DB40
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$623.33
(exc. GST)
$685.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.33 |
*price indicative
- RS Stock No.:
- 669-983
- Mfr. Part No.:
- 3RT2028-2DB40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control in industrial applications. This 3-pole contactor handles a rated current of 38 A at 400 V, making it Ideal for AC-3 and AC-3e operations. Equipped with auxiliary contacts (1 NO + 1 NC) and spring-loaded terminals, it ensures swift and secure wiring. Operating from a low 24 V DC coil, this contactor is structured to endure extensive mechanical service life, with ratings of up to 10 million operating cycles. Its Compact size (S0) fits seamlessly into control panels, catering to diverse installation height requirements while maintaining optimal performance in challenging environments, including temperatures from -25 to +60 °C.
Utilises spring-loaded terminals for efficient wiring
Robust mechanical lifespan of 10 million cycles
Able to function in temperatures ranging from -25 to +60 °C
Includes an auxiliary switch for enhanced circuit control
Compact size allows for easy installation in various settings
Provides high insulation voltage ratings at 690 V for both main and auxiliary circuits
Optimised for energy efficiency with a low power loss of 9.6 W in operation
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
