Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-236
- Mfr. Part No.:
- 3RT2027-2EL20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$399.12
(exc. GST)
$439.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.12 |
*price indicative
- RS Stock No.:
- 670-236
- Mfr. Part No.:
- 3RT2027-2EL20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for both efficiency and reliability in industrial applications. It serves as a dependable switch for controlling the power of electric motors and other electrical loads, offering robust performance even under demanding conditions. With a maximum operational current of 32 A at rated voltage, this 3-pole contactor is capable of handling significant loads, making it an Ideal choice for AC-3e applications. Featuring an auxiliary switch configuration of 1 NO + 1 NC, its design optimises operational flexibility while ensuring high functionality. The product also adheres to stringent safety standards, providing assurance with a maximum insulation voltage of 690 V and remarkable mechanical service life of up to 10 million cycles.
Includes an auxiliary contact configuration for enhanced control
Supports high surge voltage resistance, rated at 6 kV for both main and auxiliary circuits
Operates effectively within a wide temperature range from -25 to +60 °C
Offers a Compact size with a mounting capability allowing vertical and tilted installation
Employs spring-loaded terminals for secure and reliable electrical connections
Complies with international safety standards, ensuring reliability in critical applications
Designed with a low-noise operational mechanism for reduced auditory distraction in work environments
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 12V, 3 NO
