Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 11 kW 230V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$294.19

(exc. GST)

$323.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.19

*price indicative

RS Stock No.:
669-964
Mfr. Part No.:
3RT2026-2EL20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Power Rating

11kW

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring-Loaded Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Contactor Application

Power Contactor

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Depth

97mm

Length

102mm

Standards/Approvals

UL

Width

45mm

COO (Country of Origin):
DE
The Siemens Power contactor 3RT2026-2EL20 is engineered for maximum efficiency in controlling AC motors and general inductive loads. Designed for a rated operational current of 25 A at AC-3, it can manage up to 11 kW at 400 V. This robust, three-pole contactor is equipped with an integrated RC element for capacitor switching, ensuring reliAbility and safeguarding connected equipment. Its Compact dimensions allow versatile installations, while the high-quality materials guarantee durAbility across various industrial environments. With a wide operational temperature range from -25 °C to +60 °C and the Ability to endure high altitudes, this unit excels in challenging conditions, making it an Ideal choice for modern automated applications.

Whisper-quiet operation with low power loss, achieving 5.7 W in hot conditions

Maximum switching frequency of 5,000 operations per hour, allowing for efficient control

Robust insulation voltage rating up to 690 V, ensuring superior performance and safety

Shock resistance suitable for industrial applications, rating 10 000 000 mechanical cycles

Designed with RC elements to suppress voltage spikes, extending the life of electrical components

Spring-loaded terminals accommodate a variety of conductor cross-sections for easy installation

Electromagnetic compatibility ensures reliable functionality in various environments

Compliant with safety regulations, ensuring reliability in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy