Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$569.86

(exc. GST)

$626.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$569.86

*price indicative

RS Stock No.:
670-232
Mfr. Part No.:
3RT2027-2DB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring-Loaded Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

107mm

Width

45mm

Standards/Approvals

UL

Length

102mm

COO (Country of Origin):
DE
The Siemens Power contactor is a versatile solution designed for controlling AC motors, specifically rated at 32 A with a 15 kW operating power. This robust device features 3-pole contacts, making it suitable for a variety of industrial applications that require reliable performance. The contactor operates on a 24 V DC Coil and includes built-in varistors for enhanced protection. Its high mechanical service life, rated at up to 10,000,000 cycles, ensures durability, while the Compact size of S0 allows for easy installation in limited spaces. With a wide range of operational capabilities, this contactor is Ideal for demanding environments.

Robust design capable of handling operational currents of 32 A at various voltages

Wide operational temperature range, allowing operation in environments from -25 °C to +60 °C

High insulation voltage resistance of 690 V for main and auxiliary circuits

Includes auxiliary contacts for added functionality, enabling easy integration into existing systems

Compact S0 size optimises space without sacrificing performance, facilitating side-by-side mounting

Built-in varistor for surge protection enhances longevity and reliability

Mechanically optimized for efficient operation with a service life of 10 million cycles

Suitable for safety-related applications, ensuring compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy