Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$375.40

(exc. GST)

$412.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.40

*price indicative

RS Stock No.:
670-234
Mfr. Part No.:
3RT2027-2AF04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring-Loaded Terminal

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

45mm

Depth

144mm

Length

102mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for controlling AC loads effectively within industrial environments. This robust and Compact device operates with a maximum rated current of 32 A and accommodates multiple voltage ratings up to 690 V, making it suitable for a variety of applications. With features such as a standard auxiliary contact setup and a stunning mechanical service life of up to 10 million operating cycles, this contactor offers reliability and efficiency. Its spring-loaded terminals enable easy and quick installation, ensuring minimum downtime. Additionally, it is built to withstand harsh conditions, including ambient temperatures ranging from -25 to +60 °C, making it perfect for diverse operational settings.

Exceptional mechanical service life of up to 10 million cycles, ensuring longevity and reduced maintenance

Compact size allows for efficient use of space in control cabinets

Robust spring-loaded terminals enhance connectivity and simplify wiring

Offers auxiliary contacts configuration with both 2 NO and 2 NC, enhancing versatility

Built to endure high ratings of insulation and surge voltage, providing enhanced safety

Complies with industry standards, ensuring dependable performance in industrial applications

Wide operational temperature range from -25 °C to +60 °C, suitable for harsh environments

Lightweight at only 0.511 kg, facilitating ease of installation and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy