Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 11 kW 400V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$292.10

(exc. GST)

$321.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.10

*price indicative

RS Stock No.:
670-230
Mfr. Part No.:
3RT2026-1AV04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Power Rating

11kW

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

25A

Control Circuit Voltage Uc

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

141mm

Standards/Approvals

UL

Width

45mm

Length

85mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed for efficient conversion and control of electrical power in industrial applications. Built for reliability, it supports AC-3e/AC-3 operational duties and accommodates a rated operational current of 25 A at 400 V. This versatile product integrates auxiliary contacts and boasts mechanical service life for 10 million operating cycles, ensuring longevity in demanding environments. It features a Compact S0 size, with robust shock resistance capabilities, making it Ideal for a multitude of operational setups. With an impressive insulation voltage of 690 V and surge voltage resistance, it ensures safety and efficiency in high-voltage applications.

Compact design facilitates easy installation in limited spaces

Highly resilient with a mechanical service life of 10 million operations

Impressive operating temperature range of -25°C to +60°C enhances versatility

Offers auxiliary contacts of 2 NO + 2 NC, providing additional functionality

Designed for high operational standards with excellent shock resistance

Efficient power consumption with a maximum power loss of 5.7 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy