Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 11 kW 400V, 3 NO
- RS Stock No.:
- 670-220
- Mfr. Part No.:
- 3RT2026-2AV00
- Brand:
- Siemens
Subtotal (1 unit)*
$248.90
(exc. GST)
$273.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.90 |
*price indicative
- RS Stock No.:
- 670-220
- Mfr. Part No.:
- 3RT2026-2AV00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 400V | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 102mm | |
| Depth | 97mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 400V | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 102mm | ||
Depth 97mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for seamless control of electrical loads, capable of handling AC-3e and AC-3 applications with a maximum operational current of 25 A. Featuring a Compact S0 size, it incorporates a reliable auxiliary switch and is equipped with robust spring-loaded terminals designed for easy connection and maintenance. This contactor excels in efficiency, with a low power loss of 5.7 W in hot operating conditions, ensuring minimal energy waste. Its impressive mechanical and electrical service life of 10 million operating cycles, combined with superior shock resistance, makes it a dependable choice for demanding industrial applications. With a wide operating voltage range of up to 690 V, it meets various application needs while adhering to stringent safety standards.
Reliable auxiliary switch for added functionality
Low power loss of 5.7 W at rated current for increased energy efficiency
Mechanical service life of 10 million operations ensures longevity
Electrical service life rated for hundreds of thousands of cycles in demanding conditions
Wide operating voltage compatibility up to 690 V for versatility in applications
Exceptional shock resistance for enhanced durability under harsh conditions
Designed to comply with the latest safety standards for peace of mind
Lightweight design of 0.451 kg facilitates easier handling
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
