Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 22 kW 400V, 3 NO
- RS Stock No.:
- 670-260
- Mfr. Part No.:
- 3RT2035-1AV04
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$460.81
(exc. GST)
$506.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.81 |
*price indicative
- RS Stock No.:
- 670-260
- Mfr. Part No.:
- 3RT2035-1AV04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 41A | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Depth | 174mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 41A | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Depth 174mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is an essential component for controlling electrical loads, offering robust performance within industrial applications. Designed for operating current up to 41 A and up to 690 V, this 3-pole contactor functions effectively in AC-3 and AC-3e environments. It includes features like a Compact size of S2 and multiple auxiliary contacts with various configurations, catering to diverse operational needs. With a mechanical service life exceeding 10 million cycles, this reliable contactor is engineered for durability and efficiency, ensuring long-term functionality even under high demand conditions.
Compact S2 size allows for space-efficient installation
Rated for 41 A operational current in AC-3, ensuring reliability in heavy-duty applications
Offers high insulation voltage resistance up to 690 V, enhancing safety and performance
Exceptional mechanical service life of 10 million cycles ensures minimal downtime
Two auxiliary contacts (2 NO + 2 NC) accommodate extensive control configurations
Operates effectively across a wide ambient temperature range, from -25 to +60 °C
Designed for efficient communication with No function module; Ideal for straightforward operations
Environmental Product Declaration (EPD) indicates eco-friendly credentials, contributing to sustainability goals
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 440 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 400V 690V
