Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 25 A, 11 kW 400V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$374.40

(exc. GST)

$411.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.40

*price indicative

RS Stock No.:
160-353
Mfr. Part No.:
3RT2026-2AV04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

11kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

400V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

35A

Maximum Operating Temperature

60°C

Length

102mm

Depth

144mm

Standards/Approvals

UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor exemplifies excellence in electrical control and automation, designed to meet diverse operational needs. With its robust construction, it ensures reliable performance under demanding conditions, making it an ideal choice for various applications.

Supports a wide range of operating temperatures for diverse environments

Includes multiple auxiliary contact configurations for enhanced versatility

Provides reliable performance in high-demand applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy