Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 25 A, 11 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-355
- Mfr. Part No.:
- 3RT2026-4AR60
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$320.80
(exc. GST)
$352.88
(inc. GST)
- RS Stock No.:
- 160-355
- Mfr. Part No.:
- 3RT2026-4AR60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3RT2 | |
| Product Type | Contactor | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Current | 25 A | |
| Power Rating | 11 kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Contact Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3RT2 | ||
Product Type Contactor | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Current 25 A | ||
Power Rating 11 kW | ||
Normal State Configuration 1 NO/1 NC | ||
Contact Voltage 690 V | ||
- COO (Country of Origin):
- DE
The Siemens power contactor stands out in the realm of electrical equipment, designed to provide reliable control in industrial applications. This robust piece of technology is ideal for managing heavy load operations while maintaining operational efficiency.
Boasts an environmental footprint declaration for sustainability-conscious choices
Utilises advanced auxiliary switch configurations for improved flexibility
Complies with rigorous protective safety standards for increased operational security
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V

