Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 11 kW 230V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$283.91

(exc. GST)

$312.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.91

*price indicative

RS Stock No.:
670-225
Mfr. Part No.:
3RT2026-2AL24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Series

3RT2

Power Rating

11kW

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring-Loaded Terminal

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL

Length

102mm

Depth

144mm

COO (Country of Origin):
DE
The Siemens Power Contactor handles up to 25 A and 11 kW / 400 V. It is a 3-pole contactor designed to operate at 230 V AC with a frequency range of 50/60 Hz. The contactor features 2 normally open (NO) and 2 normally closed (NC) auxiliary contacts, providing versatile control options. it is equipped with spring-loaded terminals for secure and reliable connections. The contactor is classified as size S0, making it Compact yet effective for industrial use. A captive auxiliary switch is included for additional functionality.

IP20 protection rated

Over dimensioning according to ISO 13849-2 necessary

Mirror contact according to IEC 60947-4-1

Suitable for safety function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy