Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 11 kW 230V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$290.04

(exc. GST)

$319.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.04

*price indicative

RS Stock No.:
670-226
Mfr. Part No.:
3RT2026-2AL24-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Power Rating

11kW

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring-Loaded Terminal

Control Circuit Voltage Uc

230V

Contactor Application

Power Contactor

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

102mm

Depth

144mm

Standards/Approvals

UL

Width

45mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for controlling electrical loads in industrial applications, ensuring efficient operation with an operational current of 25 A at AC-3. This versatile contactor supports 3-pole designs and operates seamlessly at voltage ratings of up to 690 V. Utilising a robust insulation voltage of 690 V with a surge voltage resistance of 6 kV, it delivers reliability under various environmental conditions. With a mechanical service life extending up to 10,000,000 operating cycles, it combines durability with performance, making it Ideal for demanding environments. Enhanced features like auxiliary contacts and a variety of operational settings ensure that it meets diverse application needs with ease.

Designed for effective power control with a maximum operating current of 25 A

Offers up to 10 million mechanical operation cycles, ensuring long-lasting reliability

Robust insulation and surge voltage ratings provide safety from electrical disturbances

Lightweight at just 0.514 kg, ensuring easy installation and handling

Operating temperature range from -25 to +60 °C guarantees performance across varied climates

Designed with spring-loaded terminals for quick and secure electrical connections

Maintains high operational frequency up to 1,000 cycles per hour, optimising productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy