Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-241
- Mfr. Part No.:
- 3RT2027-2AL24
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$384.70
(exc. GST)
$423.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.70 |
*price indicative
- RS Stock No.:
- 670-241
- Mfr. Part No.:
- 3RT2027-2AL24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 144mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 144mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a robust and versatile solution designed for reliable control of electrical circuits. Featuring a Compact S0 size, this contactor supports AC-3 and AC-3e applications with operational currents up to 32 A and operating power ratings reaching 15 kW at 400 V. It includes multiple auxiliary contacts for enhanced functionality and is suitable for both machine and automation applications. Built for durability, this contactor can endure harsh environmental conditions, accommodating temperatures from -25 to +60°C, making it Ideal for diverse industrial environments. Its lightweight design and easy installation on DIN rails further ensure effortless integration into existing setups.
Rated operational current of 32 A ensures high performance in demanding applications
Supports a wide range of operating temperatures for versatile use
Offers both 2 NO and 2 NC auxiliary contacts for increased control options
High mechanical service life of up to 10 million cycles ensures longevity
Spring-loaded terminals allow for quick and secure connections
Designed for easy mounting on standard DIN rails for user-friendly installation
High surge voltage resistance of 6 kV protects against transient spikes
- RS Stock No. 0669811
- Mfr. Part No. 3RT2024-2CL24-3MA0
Each
$218.05
- RS Stock No. 0670042
- Mfr. Part No. 3RT2037-3CL24-3MA0
Each
$808.52
- RS Stock No. 0670090
- Mfr. Part No. 3RT2023-2CL24-3MA0
Each
$198.55
- RS Stock No. 0670087
- Mfr. Part No. 3RT2023-1AL24-3MA0
Each
$165.44
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V











