Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 12 A, 5.5 kW 230V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$248.29

(exc. GST)

$273.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.29

*price indicative

RS Stock No.:
154-133
Mfr. Part No.:
3RT2024-2AL24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Contactor Application

Safety

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

35A

Maximum Operating Temperature

60°C

Depth

144mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Width

45mm

Length

102mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for diverse industrial use, featuring a three pole configuration that handles up to 12 A at AC-3. It operates reliably from -25 to +60 °C and boasts a mechanical service life of 10 million cycles. With spring loaded terminals for easy connections and adherence to international standards, this contactor ensures efficiency, durability, and safety in demanding environments.

Heavy duty design for harsh environments

Auxiliary contacts for flexibility

Compact and easy to install

High grade insulation for surge protection

Optimised energy efficiency

Spring loaded terminals for secure wiring

Enhanced shock resistance

Versatile for industrial control needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy