Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 9 A, 4 kW 400V, 1 NO/1 NC, 690V
- RS Stock No.:
- 161-009
- Mfr. Part No.:
- 3RT2023-2AV00
- Brand:
- Siemens
Subtotal (1 unit)*
$167.87
(exc. GST)
$184.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.87 |
*price indicative
- RS Stock No.:
- 161-009
- Mfr. Part No.:
- 3RT2023-2AV00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | Safety | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 61508-2, IEC 60529, ISO 13849-2, ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application Safety | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals IEC 61508-2, IEC 60529, ISO 13849-2, ISO 13849-1 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for efficiency and reliability in industrial applications, operating seamlessly within AC-3e/AC-3 circuits. It combines robust performance with advanced features, ensuring optimal functionality at up to 400 V and 9 A.
Designed for easy installation on DIN rails and ensuring convenience in setup
Environmental Product Declaration (EPD) highlights its sustainability commitment
High short-circuit protection ratings enhance operational safety
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
