Siemens 3RT23 Contactor, 400V Coil, 4-Pole 400V, 4 NO
- RS Stock No.:
- 670-181
- Mfr. Part No.:
- 3RT2336-1AV00
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$588.37
(exc. GST)
$647.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.37 |
*price indicative
- RS Stock No.:
- 670-181
- Mfr. Part No.:
- 3RT2336-1AV00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | AC-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application AC-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a high-performance device designed for reliable control in industrial applications. It operates effectively at AC-1, handling rated currents of 60 A at 400 V while maintaining efficiency within a broad temperature range of -25 to +60 °C. This versatile contactor features a robust setup with 4 main poles and auxiliary contacts, ensuring smooth operation and longevity mechanical service life. It's engineered for exceptional performance even under harsh conditions, adhering to IEC standards for safety and reliability. With standard mounting options and innovative design, it seamlessly integrates into various configurations.
Impressive mechanical service life rated for 10 million operations minimising maintenance needs
Suitable for high insulation and surge voltage resistance enhancing reliability in challenging conditions
Auxiliary contacts included for enhanced operational flexibility in control circuits
Compact design allows for efficient use of space while maintaining performance
Screw type Terminal connections promote secure and straightforward installation processes
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V ac
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V 400V ac
- Siemens 3RT23 Contactor 4-Pole 220V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 208V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 120V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 110V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 48V, 4 NO
