Siemens 3RT23 Contactor, 110V Coil, 4-Pole 120V, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

$571.89

(exc. GST)

$629.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.89

*price indicative

RS Stock No.:
670-178
Mfr. Part No.:
3RT2336-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

4

Series

3RT23

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

AC-1

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

130mm

Width

75mm

Length

114mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens contactor is designed for efficient control of electrical circuits, rated for an operational current of 60 A and serving a variety of applications in environments with ambient temperatures ranging from -25 °C to +60 °C. Built with a 4-pole configuration, this contactor adapts to both AC-1 and AC-3 duty cycles, ensuring reliable performance at voltage levels of up to 690 V. With features like auxiliary contacts and robust mechanical service life of up to 10 million operating cycles, this contactor showcases versatility and durability, making it an Ideal choice for industrial automation systems and general electrical control needs. Its design is compliant with relevant safety and environmental standards.

Compact size for convenient installation

Supports a wide range of control supply voltages at both 50 Hz and 60 Hz

Designed with a shock resistance rating

IP20 protection class guarantees reliable operation in limited exposure environments

Compliant with IEC standards fostering confidence in safety and performance aspects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy