Siemens 3RT23 Contactor, 400V Coil, 4-Pole, 7.5 kW 400V, 4 NO
- RS Stock No.:
- 670-163
- Mfr. Part No.:
- 3RT2326-1AV00
- Brand:
- Siemens
Subtotal (1 unit)*
$294.19
(exc. GST)
$323.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.19 |
*price indicative
- RS Stock No.:
- 670-163
- Mfr. Part No.:
- 3RT2326-1AV00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Power Rating | 7.5kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | AC-1 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Width | 60mm | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Power Rating 7.5kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application AC-1 | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Width 60mm | ||
Length 85mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to efficiently manage AC loads in industrial settings. It boasts an operational current rating of 40 A at 400 V, making it Ideal for demanding applications requiring reliable performance. Engineered for versatility, this 4-pole contactor features auxiliary contacts and is suitable for various operational currents in AC-1, AC-3, and DC circuits. With a robust insulation voltage of up to 690 V and a significant mechanical service life, this device ensures longevity and dependability in tough environments. Additionally, its Compact design allows for easy installation, making it an essential component for achieving optimal control in electrical circuits.
Designed with an impressive insulation voltage rating of 690 V for enhanced safety
Features a high mechanical service life ensuring reliability with up to 10 million cycles
Includes both NO and NC auxiliary contacts to cater for varied control needs
Supports easy installation on DIN rails simplifying integration into existing systems
Shock resistance ratings enhancing durability during operation
Related links
- Siemens 3RT23 Contactor 4-Pole 400V, 4 NO
- Siemens 3RT23 Contactor 240 V ac Coil 40 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V ac
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V 400V ac
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 110V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 4 NO
