Siemens 3RT2 Contactor, 600V Coil, 3-Pole 600V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$124.29

(exc. GST)

$136.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.29

*price indicative

RS Stock No.:
670-078
Mfr. Part No.:
3RT2023-1AT60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

600V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

9A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

600V

Maximum Operating Temperature

60°C

Length

85mm

Width

45mm

Depth

97mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed to efficiently manage high electrical loads in AC applications, featuring a versatile 3-pole configuration with a maximum operational current of 9 A at 400 V. This Compact size S0 contactor ensures reliable and robust performance, accommodating an insulation voltage rated up to 690 V, making it Ideal for industrial use. With temperature tolerance ranging from -25 °C to +60 °C during operation, it supports a variety of demanding environments. The integrated auxiliary contacts enhance its functionality, allowing seamless integration into complex electrical systems, thereby promoting operational efficiency and safety.

Multiple operational current ratings, providing flexibility across various applications

High mechanical service life capability, ensuring long-term reliability with typical cycling of 10 million operations

Compact design allows for easy installation in confined spaces, fostering more efficient layout planning

Robust thermal and environmental resistance characteristics, permitting operation in extreme conditions

Certified low power loss during operation, contributing to energy efficiency

Mechanical durability bolstered by optional optimized auxiliary contact blocks for enhanced reliability

User-friendly installation with screw-type terminals for both main current and auxiliary circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy