Siemens 3RT2 Contactor, 600V Coil, 3-Pole, 7 A, 3 kW 600V, 1 NC, 690V
- RS Stock No.:
- 155-761
- Mfr. Part No.:
- 3RT2015-1AT62
- Brand:
- Siemens
Subtotal (1 unit)*
$100.59
(exc. GST)
$110.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.59 |
*price indicative
- RS Stock No.:
- 155-761
- Mfr. Part No.:
- 3RT2015-1AT62
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 600V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 600V | |
| Contactor Application | Safety | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 600V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 600V | ||
Contactor Application Safety | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 58mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for reliable performance in rigorous electrical applications. This 3-pole contactor combines robust construction with sophisticated engineering to deliver exceptional durability and efficiency.
Low power consumption during operation
Suitable for various industrial applications
Compact design facilitates easy integration into existing panels
Compliance with international safety standards enhances reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 600V 690V
- Siemens 3RT Contactor 3-Pole 5.5 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 600V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 600V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 600V 690V
