Siemens 3RT2 Contactor, 600V Coil, 3-Pole, 80 A, 37 kW 600V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 161-140
- Mfr. Part No.:
- 3RT2045-1AT60
- Brand:
- Siemens
Subtotal (1 unit)*
$1,142.28
(exc. GST)
$1,256.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,142.28 |
*price indicative
- RS Stock No.:
- 161-140
- Mfr. Part No.:
- 3RT2045-1AT60
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 600V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 105A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 600V | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Standards/Approvals | CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 600V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 105A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 600V | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
Standards/Approvals CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 600V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 600V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 600V 690V
