Siemens 3RT2 Contactor, 600V Coil, 3-Pole, 25 A, 11 kW 600V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$320.80

(exc. GST)

$352.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.80

*price indicative

RS Stock No.:
160-456
Mfr. Part No.:
3RT2026-1AT60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

600V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

11kW

Series

3RT2

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

40A

Control Circuit Voltage Uc

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, o ISO 13849-2

Length

85mm

Depth

97mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for exceptional performance in demanding applications. This versatile device designed for AC-3e/AC-3 capabilities, supporting a current rating of 25 A and effectively handling loads of up to 11 kW at 400 V.

Compact design enables easy installation in confined spaces

Advanced insulation and surge voltage resistance enhance operational safety

Complies with international safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy