Siemens 3RT2 Contactor, 600V Coil, 3-Pole 600V, 3 NO
- RS Stock No.:
- 670-020
- Mfr. Part No.:
- 3RT2036-1AT60
- Brand:
- Siemens
Subtotal (1 unit)*
$522.53
(exc. GST)
$574.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.53 |
*price indicative
- RS Stock No.:
- 670-020
- Mfr. Part No.:
- 3RT2036-1AT60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 600V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 600V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 600V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 600V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for effective control of electrical circuits with an emphasis on reliability and efficiency. This 3-pole device, rated for up to 51 A and 22 kW at 400 V, operates seamlessly in AC-3 and AC-3e conditions, ensuring robust performance across various applications. Its auxiliary contacts support functionality enhancement, while its Compact size S2 allows for easy integration into tight spaces. Engineered to withstand harsh environments, it boasts a broad operational temperature range, making it suitable for a variety of settings. Furthermore, its environmental footprint is managed with an eco-friendly design, ensuring sustainable operation throughout its lifecycle.
Three-pole design ensures effective circuit control
Rated operational current of 51 A for reliable performance
Supports multiple operational modes including AC-3 and AC-3e
Includes both normally open and normally closed auxiliary contacts
Compact size optimises installation in limited space
Robust ambient temperature range of -25 to +60 °C enhances versatility
Low power loss operations contribute to energy efficiency
Mechanical service life rated at 10 million cycles for durability
Meets rigorous safety standards with a high degree of protection
Related links
- Siemens 3RT2 Contactor 3-Pole 600V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 600V 690V
