Siemens 3RT2 Contactor, 480V Coil, 3-Pole 480V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$111.35

(exc. GST)

$122.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.35

*price indicative

RS Stock No.:
670-076
Mfr. Part No.:
3RT2016-1AV61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

480V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

480V

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

73mm

Length

58mm

Standards/Approvals

UL

Width

45mm

COO (Country of Origin):
DE
The Siemens Power contactor is a robust solution designed for efficient control of electrical loads in industrial applications. Featuring a three-pole design and capable of handling operational currents up to 9 A at AC-3, this contactor ensures reliable performance across a variety of configurations. Its Compact size, designed for easy installation on DIN rails, makes it versatile for diverse environments. With auxiliary contacts for added functionality, this product meets rigorous safety and operational standards, making it an Ideal choice for modern automation needs.

Compact dimensions for versatile installation options, saving valuable space

Durability in high-demand applications, ensuring longevity with a mechanical service life of approximately 30 million cycles

Robust insulation voltage up to 690 V for reliable performance in harsh conditions

Support for high operational currents across multiple configurations, enhancing overall system efficiency

Easy connection via screw-type terminals, simplifying installation and maintenance

Incorporates an environmental product declaration, highlighting commitment to sustainability in manufacturing

Integrated arc suppression technology to reduce wear and extend operational lifespan

Compatible with various auxiliary circuit applications for flexible usage and adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy