Siemens 3RT2 Contactor, 480V Coil, 3-Pole 480V, 3 NO
- RS Stock No.:
- 669-797
- Mfr. Part No.:
- 3RT2017-1AV61
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$134.50
(exc. GST)
$147.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.50 |
*price indicative
- RS Stock No.:
- 669-797
- Mfr. Part No.:
- 3RT2017-1AV61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 480V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 480V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 73mm | |
| Length | 58mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 480V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 480V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 73mm | ||
Length 58mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control and management of electrical circuits in industrial applications. With a maximum operational rating of 12 A at AC-3, it caters to various operational needs efficiently. The device features high-performance auxiliary contacts and impressive mechanical service life, ensuring durability and longevity in operations. Its Compact S00 design and robust construction make it Ideal for diverse installation environments, showcasing a perfect blend of Advanced technology and practical engineering for seamless operations. Additionally, it meets stringent environmental regulations, contributing to a more sustainable future.
Compact size suitable for space-constrained installations
Operating temperatures ranging from -25°C to +60°C enhance adaptability
Robust mechanical service life, supporting up to 30 million operations
Impressive surge voltage resistance of 6 kV protects against electrical spikes
Auxiliary switch for added control functionality and integration
Designed for side-by-side mounting for efficient space management
User-friendly screw-type terminals for easy wiring and installation
Optimized for energy efficiency, minimising power loss during operation
Compliance with global environmental standards promotes sustainability
Related links
- Siemens 3RT2 Contactor 3-Pole 480V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 480V 1kV
