Siemens 3RT2 Contactor, 480V Coil, 3-Pole, 25 A, 11 kW 480V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-359
- Mfr. Part No.:
- 3RT2026-2CV60
- Brand:
- Siemens
Subtotal (1 unit)*
$382.36
(exc. GST)
$420.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.36 |
*price indicative
- RS Stock No.:
- 160-359
- Mfr. Part No.:
- 3RT2026-2CV60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 480V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 480V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, o ISO 13849-2 | |
| Depth | 97mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 480V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 480V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, o ISO 13849-2 | ||
Depth 97mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for robust performance in a variety of industrial applications. With its versatile design, it can handle high operational currents and voltages, ensuring reliable control and protection for your operations.
Meets stringent safety standards for industrial applications
Suitable for various motor applications with excellent performance
Low power loss promotes energy efficiency during operation
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 480V 1kV
