Siemens 3RT2 Contactor, 480V Coil, 3-Pole, 7 A, 3 kW 480V, 1 NC, 690V

Subtotal (1 unit)*

$160.43

(exc. GST)

$176.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.43

*price indicative

RS Stock No.:
155-760
Mfr. Part No.:
3RT2015-1AV62
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

480V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Function

Safety

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

18A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

480V

Maximum Operating Temperature

60°C

Width

45mm

Length

58mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor designed for reliable operation in various industrial applications. It operates efficiently at rated currents, with robust functionality in demanding environments.

Delivers high short-time withstand current capabilities for better fault tolerance

Supports a wide range of operational currents for varied applications

Enhances protective separation between coil and main contacts for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy