Siemens 3RT2 Contactor, 480V Coil, 3-Pole, 38 A, 18.5 kW 480V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$498.19

(exc. GST)

$548.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$498.19

*price indicative

RS Stock No.:
160-494
Mfr. Part No.:
3RT2028-1AV60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

480V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Power Rating

18.5kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

480V

Minimum Operating Temperature

-25°C

Operational Current Ie

42A

Maximum Operating Temperature

60°C

Length

85mm

Depth

97mm

Standards/Approvals

IEC 61508-2, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, SN 31920, UL, CCC, CE

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed for exceptional performance in AC-3 and AC-3e applications, providing reliable operation with a rating of 38 A. Its robust construction supports a wide operational voltage range, accommodating up to 690 V, making it suitable for a variety of industrial applications.

Designed with safety features for optimal operational security

Efficient power loss management promotes energy conservation

Supports a high degree of operational flexibility through auxiliary options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy