Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-066
- Mfr. Part No.:
- 3RT2038-1AP64
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$851.70
(exc. GST)
$936.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $851.70 |
*price indicative
- RS Stock No.:
- 670-066
- Mfr. Part No.:
- 3RT2038-1AP64
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for controlling electrical loads in industrial applications. With a robust power handling capability of up to 80 A at AC-3, it efficiently manages a wide range of operational demands. Featuring 3-pole configuration, it ensures reliable performance under various voltage requirements, including a maximum of 690 V. The Compact design and compatibility with auxiliary contacts Streamline installation and enhance functionality. This contactor is particularly suitable for high-frequency switching, rated for up to 500 operations per hour, making it an Ideal choice for modern automation systems. Enhanced with environmental considerations, it boasts an environmental product declaration, highlighting its commitment to sustainability.
Compact size of S2 facilitates easy installation in tight spaces
Mechanical service life of 10 million cycles ensuring longevity and reliability
Equipped with 2 NO and 2 NC auxiliary contacts for versatile applications
Intrinsically safe with protection class IP20 providing added safety assurance
Ultra reliable performance with a low failure rate facilitating reliability in critical operations
High operational versatility supporting multiple voltage configurations across various applications
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 240 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
