Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS Stock No.:
- 669-761
- Mfr. Part No.:
- 3RT2038-3AN20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$806.47
(exc. GST)
$887.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.47 |
*price indicative
- RS Stock No.:
- 669-761
- Mfr. Part No.:
- 3RT2038-3AN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for robust power control across a range of applications. It features a Compact size of S2, and functionality in both AC-3 and AC-3e classifications, with continuous operational current ratings up to 80 A. Equipped with auxiliary contacts, this contactor ensures reliable control and switching of high-power circuits with enhanced safety functions. The device operates efficiently within extreme ambient temperatures, even down to -25 °C and up to +60 °C, maintaining optimal functionality in diverse environments.
Compact S2 size allowing for easy installation in limited spaces
High mechanical service life of 10 million cycles reduces maintenance needs
Efficient power loss calculation to optimise energy consumption
Capable of withstanding high surge voltages up to 6 kV for enhanced reliability
IP20 protection class guarantees safety against accidental contact
Feature for auxiliary contacts supports integrated control solutions
Related links
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
