Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$839.37

(exc. GST)

$923.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$839.37

*price indicative

RS Stock No.:
670-070
Mfr. Part No.:
3RT2038-3AK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Length

114mm

Depth

178mm

Width

55mm

COO (Country of Origin):
DE
The Siemens power contactor is a robust solution designed for reliable control in industrial applications. This three-pole device is capable of handling operational currents up to 80 A and supports multiple voltage ratings, making it versatile for various environments. Engineered to function efficiently in both AC-3 and AC-3e modes, the contactor is built to endure a mechanical service life of approximately 10 million operating cycles. With Advanced features such as integrated auxiliary contacts and a Compact design, it offers both space-saving advantages and enhanced functionality.

Operates efficiently across a wide voltage range of 110 V to 690 V

Equipped with a high mechanical service life reducing maintenance needs

Includes both normally open and normally closed auxiliary contacts for versatile circuit control

Designed with robust screw and spring loaded terminals for secure electrical connections

Compact dimensions allow for easy installation even in space constrained areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy