Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 80 A, 37 kW 120V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-546
- Mfr. Part No.:
- 3RT2038-3AG20
- Brand:
- Siemens
Subtotal (1 unit)*
$779.21
(exc. GST)
$857.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $779.21 |
*price indicative
- RS Stock No.:
- 160-546
- Mfr. Part No.:
- 3RT2038-3AG20
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | IEC 81346-2, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, ISO 13849-1, SN 31920, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals IEC 81346-2, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, ISO 13849-1, SN 31920, UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V ac 690V
