Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 670-045
- Mfr. Part No.:
- 3RT2037-1AV04
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$763.45
(exc. GST)
$839.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.45 |
*price indicative
- RS Stock No.:
- 670-045
- Mfr. Part No.:
- 3RT2037-1AV04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor offers robust performance for controlling electrical circuits with a rated operational current of 65 A at AC-3. Ideal for a variety of applications, making it suitable for both industrial and commercial use. Designed for efficiency, it features auxiliary contacts of 2 NO and 2 NC, and boasts a remarkable mechanical service life of 10,000,000 cycles, thereby ensuring reliAbility. Its Ability to handle a wide operational temperature range, from -25 to +60 °C, complements its durAbility.
Three pole design ensures effective circuit control for varied load requirements
Rated voltage of up to 690 V enhances versatility across applications
High shock resistance ratings ensure operational reliability in dynamic environments
Compact size and ease of installation make it suitable for a range of mounting configurations
Efficient power loss management leads to lower energy consumption
Related links
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
